10M50DDB610C8GES

Altera
989-10M50DDB610C8GES
10M50DDB610C8GES

Mfr.:

Description:
FPGA - Field Programmable Gate Array
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
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,77 € 16.864,68 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
MAX 10 10M50
0 bit
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: MAX
Part # Aliases: 99D4TT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.