10CX085YU484E5G

Altera
989-10CX085YU484E5G
10CX085YU484E5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 84   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,62 € 11.476,08 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone 10 GX 10CX085
85000 LE
31000 ALM
5.68 Mbit
188 I/O
900 mV
900 mV
0 C
+ 100 C
12.5 Gb/s
6 Transceiver
SMD/SMT
UBGA-484
Tray
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 6473 kbit
Embedded Block RAM - EBR: 653 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10625 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Total Memory: 6473 kbit
Tradename: Cyclone
Part # Aliases: 978977
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000