10CX085YF672I5G

Altera
989-10CX085YF672I5G
10CX085YF672I5G

Mfr.:

Description:
FPGA - Field Programmable Gate Array
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
16 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,33 € 6.333,20 €
120 Quote

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone 10 GX 10CX085
85000 LE
31000 ALM
6.47 Mbit
192 I/O
870 mV
930 mV
- 40 C
+ 85 C
12.5 Gb/s
6 Transceiver
SMD/SMT
FBGA-672
Tray
Brand: Altera
Distributed RAM: 6473 kbit
Embedded Block RAM - EBR: 653 kbit
Maximum Operating Frequency: 467 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 10625 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Total Memory: 6473 kbit
Tradename: Cyclone
Part # Aliases: 978968
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.