10CL006YE144C8G

Altera
989-10CL006YE144C8G
10CL006YE144C8G

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
42
Expected 6/30/2026
480
120
Expected 7/15/2026
360
Expected 10/21/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,46 € 9,46 €
8,99 € 224,75 €
8,51 € 1.021,20 €
8,49 € 4.584,60 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
Cyclone 10 LP 10CL006
6272 LE
270 kbit
88 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
EQFP-144
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 392 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Cyclone
Part # Aliases: 965562
Unit Weight: 17,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cyclone 10 FPGAs

Intel® Cyclone® 10 FPGAs deliver cost and power savings over previous generations of Cyclone® FPGAs. Cyclone® 10 GX devices provide high bandwidth via 10.3Gbps transceiver-based functions, 1833Mbps DDR3, and 1.4Gbps LVDS I/O. Cyclone® 10 LP devices offer low-power cost-optimised functions suitable for general purpose board control, chip-to-chip bridging or motor/motion control.