10AX115S2F45I2SGES

989-10AX115S2F45I2SG
10AX115S2F45I2SGES

Mfr.:

Description:
FPGA - Field Programmable Gate Array Arria 10 GX Engineering Sample

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Arria 10 GX 1150
1150000 LE
427200 ALM
0 bit
768 I/O
870 mV
930 mV
- 40 C
+ 100 C
17.4 Gb/s
72 Transceiver
SMD/SMT
FBGA-1932
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 53400 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.