10AX016E3F29E2SG

Altera
989-10AX016E3F29E2SG
10AX016E3F29E2SG

Mfr.:

Description:
FPGA - Field Programmable Gate Array Arria 10 GX 160 FPGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
684,29 € 2.052,87 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria 10 GX 160
160000 LE
61510 ALM
8.59 Mbit
288 I/O
870 mV
980 mV
0 C
+ 100 C
17.4 Gb/s
12 Transceiver
SMD/SMT
FBGA-780
Tray
Brand: Altera
Maximum Operating Frequency: 1.5 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 950 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 FPGA
Part # Aliases: 965549
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A001.a.7.a

Arria® 10 GX FPGAs

Altera Arria® 10 GX FPGAs are a part of Altera’s mid-range portfolio of products, which feature 96 full-duplex transceiver I/O’s. These FPGAs support data rates of 17.4Gbps, chip-to-chip, and 12.5Gbps for backplane connections. The Arria® 10 GX FPGAs additionally offer 12.5Gbps for backplane connections. These devices offer logic fabric densities up to 1,150K equivalent Logic Elements (LEs).