10AS057K1F40I1HG

Altera
989-10AS057K1F40I1HG
10AS057K1F40I1HG

Mfr.:

Description:
FPGA - Field Programmable Gate Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7.729,20 € 23.187,60 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Arria 10 SX 570
570000 LE
217080 ALM
35.16 Mbit
696 I/O
870 mV
980 mV
- 40 C
+ 100 C
17.4 Gb/s
36 Transceiver
SMD/SMT
FBGA-1517
Tray
Brand: Altera
Maximum Operating Frequency: 1.5 GHz
Moisture Sensitive: Yes
Operating Supply Voltage: 950 mV
Product Type: SoC FPGA
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Tradename: Arria 10 SoC
Part # Aliases: 965310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arria® 10 SX SoC FPGAs

Altera Arria® 10 SX SoC FPGAs, part of Altera’s mid-range portfolio of products, feature an embedded hard processor subsystem (HPS) based on a dual-core Arm® Cortex®-A9 with peripherals. These FPGAs also feature support for up to 48 full-duplex transceiver I/Os with data rates reaching 17.4Gbps for chip-to-chip communication and 12.5Gbps for backplane connectivity. The logic densities supported are up to 660K equivalent logic elements (LEs).