UTE100N-FTU-20

Altech
845-UTE100N-FTU-20
UTE100N-FTU-20

Mfr.:

Description:
Circuit Breakers MOLDED CASE CIRCUIT BREAKER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,49 € 413,49 €
413,48 € 2.067,40 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
Circuit Breakers
Molded
20 A
480 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: DIN Rail
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040