TW10TG1B1BR1

Altech
845-TW10TG1B1BR1
TW10TG1B1BR1

Mfr.:

Description:
Tower Lights - Assembled Tower Light, 50mm, 12V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,22 € 272,22 €
264,65 € 2.646,50 €
263,96 € 6.599,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Lights - Assembled
DIN Rail Mount
50 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99