TR11-W-Y-63-B-0-N-12.0A

Altech
845-TR11WY63B0N12.0A
TR11-W-Y-63-B-0-N-12.0A

Mfr.:

Description:
Circuit Breakers TR11sup.prot.,wingW,bl.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,34 € 5,34 €
5,14 € 25,70 €
4,29 € 42,90 €
4,18 € 418,00 €
4,04 € 1.010,00 €
3,80 € 1.900,00 €
3,72 € 3.720,00 €
3,69 € 9.225,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
TR11
Circuit Breaker
Supplementary Protector
12 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 11,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.