TL50LRZ1U

Altech
845-TL50LRZ1U
TL50LRZ1U

Mfr.:

Description:
Tower Light Modules Tower Light, 50mm, Lens Module, Buzzer 80db

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,02 € 77,02 €
74,75 € 747,50 €
73,36 € 1.834,00 €
72,36 € 3.618,00 €
71,63 € 7.163,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
Light and Sound Module
Red
24 VAC/DC
50 mm
Steady
Continuous
IP65
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000