TL50LB2U

Altech
845-TL50LB2U
TL50LB2U

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 24V Flash Blue NEMA

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,40 € 68,40 €
65,15 € 651,50 €
63,27 € 1.581,75 €
61,59 € 3.079,50 €
59,48 € 5.948,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Blue
24 VAC/DC
50 mm
Flashing
IP65
TL50L
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99