TL50LA3T

Altech
845-TL50LA3T
TL50LA3T

Mfr.:

Description:
Tower Light Modules TowerLight 50mm 12V Rotate Amber NEMA

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,76 € 73,76 €
70,26 € 702,60 €
68,23 € 1.705,75 €
66,43 € 3.321,50 €
64,16 € 6.416,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Tower Light Modules
RoHS:  
Light Module
Amber
12 VAC/DC
50 mm
Rotating
IP65
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Height: 68 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
USHTS:
8512102000
ECCN:
EAR99