SVP10-10,00

Altech
845-SVP10-1000
SVP10-10,00

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 10 Pole, 10.00mm, vert.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
5,34 € 53,40 €
5,07 € 126,75 €
4,34 € 217,00 €
4,27 € 1.067,50 €
4,17 € 2.085,00 €
4,10 € 4.100,00 €
4,08 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Pluggable Terminal Blocks
10 Position
10 mm
Screw, Plug-In
PCB Mount
12 A
600 V
30 AWG
14 AWG
Green
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 100 mm
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.