SV16-7,62-P

Altech
845-SV16-7,62-P
SV16-7,62-P

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 16 Pole, 7.62mm, vert.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,60 € 10,60 €
8,83 € 88,30 €
7,93 € 198,25 €
7,82 € 391,00 €
7,74 € 774,00 €
7,51 € 1.877,50 €
7,39 € 3.695,00 €
7,30 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99