SV09-7,50-F

Altech
845-SV09-7,50-F
SV09-7,50-F

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 9 Pole, 7.50mm, vert.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
5,40 € 54,00 €
5,13 € 128,25 €
4,39 € 219,50 €
4,30 € 1.075,00 €
4,21 € 2.105,00 €
4,15 € 4.150,00 €
4,12 € 10.300,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99