SUL842070

Altech
845-SUL842070
SUL842070

Mfr.:

Description:
Contactors - Solid State Single Phase Power Solid Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
DIN Rail Mount
23 A
12 VAC to 275 VAC
3 VDC to 32 VDC
- 55 C
+ 100 C
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
IP Rating: IP20
Number of Phases: 1 Phase
Product: Single Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: SSR
Unit Weight: 251,519 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536410060
ECCN:
EAR99