SUL765070

Altech
845-SUL765070
SUL765070

Mfr.:

Description:
Contactors - Solid State Single Phase Power Solid Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,56 € 93,56 €
88,36 € 883,60 €
83,16 € 2.079,00 €
77,97 € 3.898,50 €
72,76 € 7.276,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
DIN Rail Mount
32 A
24 VAC to 510 VAC
3.5 VDC to 32 VDC
- 55 C
+ 100 C
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
IP Rating: IP20
Number of Phases: 1 Phase
Product: Single Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: SSR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99