SU4D

Altech
845-SU4D
SU4D

Mfr.:

Description:
Relay Sockets & Fixings Relay socket, dr, for PCB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,18 € 21,80 €
2,16 € 432,00 €
2,10 € 1.050,00 €
2,05 € 2.050,00 €
2,03 € 4.060,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Relay Sockets & Fixings
Relay Sockets
R4N Series
Through Hole
4 Pole
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 6 A
Mounting Style: PCB Mount
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050