SPCT140/1002500/5AVA15CL0.5

Altech
845-025005AVA15CL0.5
SPCT140/1002500/5AVA15CL0.5

Mfr.:

Description:
Current Transformers - Industrial Current Transfromer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,76 € 58,76 €
52,81 € 528,10 €
50,60 € 1.265,00 €
48,99 € 2.449,50 €
47,42 € 4.742,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Current Transformers - Industrial
DIN Rail
2500:5
50 Hz to 60 Hz
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 2.5 kA
Height: 155 mm
Length: 140 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Primary Voltage Rating: 720 V
Factory Pack Quantity: 1
Termination Style: Screw
Width: 57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0