SPCT140/1002000/5AVA15CL0.5

Altech
845-020005AVA15CL0.5
SPCT140/1002000/5AVA15CL0.5

Mfr.:

Description:
Current Transformers - Industrial Current Transfromer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,88 € 53,88 €
48,44 € 484,40 €
46,41 € 1.160,25 €
44,93 € 2.246,50 €
43,50 € 4.350,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Current Transformers - Industrial
DIN Rail
2000:5
50 Hz to 60 Hz
Brand: Altech
Current Rating: 2 kA
Height: 155 mm
Length: 140 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Primary Voltage Rating: 720 V
Factory Pack Quantity: 1
Termination Style: Screw
Width: 57 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0