SPCT100/60800/5AVA10CL0.5

Altech
845-608005AVA10CL0.5
SPCT100/60800/5AVA10CL0.5

Mfr.:

Description:
Current Transformers - Industrial Current Transfromer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,13 € 32,13 €
30,70 € 307,00 €
29,84 € 746,00 €
29,02 € 1.451,00 €
28,56 € 2.856,00 €
27,95 € 6.987,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Current Transformers - Industrial
DIN Rail
800:5
50 Hz to 60 Hz
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 800 A
Height: 120.4 mm
Length: 101 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Primary Voltage Rating: 720 V
Factory Pack Quantity: 1
Termination Style: Screw
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0