SMT8628521

Altech
845-SMT8628521
SMT8628521

Mfr.:

Description:
Solid State Relays - SSRs Three Phase Solid State Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,11 € 139,11 €
131,04 € 1.310,40 €
122,96 € 3.074,00 €
118,93 € 5.946,50 €
117,32 € 11.732,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Three Phase Relays
SSR
Panel Mount
5 A, 17 A
24 VAC to 520 VAC
24 VAC to 255 VAC, 24 VDC to 255 VDC
- 40 C
+ 85 C
IP20
SMT
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Push-In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080