SIT865990

Altech
845-SIT865990
SIT865990

Mfr.:

Description:
Contactors - Solid State Power Three Phase Solid State Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,06 € 254,06 €
237,11 € 2.371,10 €
228,64 € 5.716,00 €
223,04 € 11.152,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
DIN Rail Mount
12 A
24 VAC to 510 VAC
90 VAC to 240 VAC, 90 VDC to 240 VDC
- 40 C
+ 100 C
SIT
Brand: Altech
IP Rating: IP20
Number of Phases: 3 Phase
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.