SHM06-5,00-P

Altech
845-SHM06-500-P
SHM06-5,00-P

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, Push-In, 6 Pole, 5.00mm, horiz.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,12 € 41,20 €
3,94 € 78,80 €
3,35 € 167,50 €
3,29 € 329,00 €
3,28 € 656,00 €
3,16 € 1.580,00 €
3,09 € 3.090,00 €
3,05 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
6 Position
5 mm
Push-In
Through Hole
PCB Mount
16 A
300 V
30 AWG
12 AWG
Brand: Altech
Housing Material: Polyamide (PA)
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.