SH12-3,50-IA

Altech
845-SH12-3,50-IA
SH12-3,50-IA

Mfr.:

Description:
Pluggable Terminal Blocks PCB Plug, 12 Pole, 3.50mm, horiz.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
4,87 € 48,70 €
4,59 € 91,80 €
3,95 € 197,50 €
3,92 € 392,00 €
3,84 € 768,00 €
3,76 € 1.880,00 €
3,70 € 3.700,00 €
3,68 € 7.360,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99