SH04-3,50

Altech
845-SH04-3.50
SH04-3,50

Mfr.:

Description:
Pluggable Terminal Blocks PCBPlug 3.5mm 4pl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,25 € 22,50 €
1,97 € 49,25 €
1,51 € 75,50 €
1,43 € 357,50 €
1,34 € 670,00 €
1,20 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
PCB Plug-In Connector
4 Position
3.5 mm
Plug-in
Through Hole
PCB Mount
11 A
300 V
30 AWG
14 AWG
30 AWG to 14 AWG
Green
Brand: Altech
Contact Material: Copper Alloy
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Housing Material: Polyamide (PA)
Length - mm: 14 mm
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Width - mm: 15.5 mm
Wire Orientation: Horizontal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.