SG969100

Altech
845-SG969100
SG969100

Mfr.:

Description:
Solid State Relays - SSRs Relay, AC MOTOR REVERSER, 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Solid State Relays
SSR
Panel Mount
24 VAC to 520 VAC
10 VDC to 30 VDC
- 40 C
+ 100 C
IP20
SG9
Brand: Altech
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Unit Weight: 499,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.