SC741110

Altech
845-SC741110
SC741110

Mfr.:

Description:
Solid State Relays - SSRs Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,60 € 75,60 €
71,63 € 716,30 €
67,65 € 1.691,25 €
63,67 € 3.183,50 €
59,69 € 5.969,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Solid State Relays
Panel Mount
600 V
3 VDC to 30 VDC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99