SAL965460

Altech
845-SAL965460
SAL965460

Mfr.:

Description:
Contactors - Solid State Single Phase Power Solid Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,42 € 67,42 €
63,87 € 638,70 €
60,32 € 1.508,00 €
56,78 € 2.839,00 €
53,23 € 5.323,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Contactors - Solid State
Chassis Mount
32 A
24 VAC to 600 VAC
3.5 VDC to 32 VDC
- 55 C
+ 100 C
SAL
Brand: Altech
IP Rating: IP20
Number of Phases: 1 Phase
Package/Case: Hockey Puck
Product: Single Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Compact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.