SA941460

Altech
845-SA941460
SA941460

Mfr.:

Description:
Solid State Relays - SSRs Single Phase Power Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,62 € 41,62 €
39,68 € 396,80 €
37,74 € 943,50 €
35,79 € 1.789,50 €
33,85 € 3.385,00 €
31,91 € 7.977,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Solid State Relays - SSRs
Single Phase Relays
Compact
Panel Mount
12 A
12 VAC to 280 VAC
3 VDC to 32 VDC
- 55 C
+ 100 C
IP20
SA
Brand: Altech
On Resistance - Max: 4 mOhms
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536490080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.