S11

Altech
845-S11
S11

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Contact Element 30mm 1NO+1NC RED

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,28 € 8,28 €
8,27 € 82,70 €
7,83 € 391,50 €
7,74 € 774,00 €
7,32 € 1.830,00 €
7,22 € 3.610,00 €
7,13 € 7.130,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
30 mm Selector Switches
Panel Mount
Screw
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 62,212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99