RY2-2012-26-5120

Altech
845-RY2-2012-26-5120
RY2-2012-26-5120

Mfr.:

Description:
Industrial Relays Industrial relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
80 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €
18,52 € 185,20 €
18,28 € 365,60 €
17,68 € 884,00 €
16,97 € 1.697,00 €
16,50 € 3.300,00 €
16,20 € 8.100,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Socket
Industrial Relays
Relay Module
DPDT (2 Form C)
Non-Latching
120 VAC
3.77 kOhms
250 VAC to 440 VAC
Silver
RY2
27.5 mm
21.1 mm
34.5 mm
Brand: Altech
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490000
USHTS:
8536490050
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.