RY2-2012-26-5120-LD

Altech
845-RY22012265120LD
RY2-2012-26-5120-LD

Mfr.:

Description:
Industrial Relays Industrial relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,65 € 25,65 €
20,13 € 201,30 €
19,96 € 399,20 €
19,58 € 979,00 €
19,02 € 1.902,00 €
18,71 € 3.742,00 €
18,51 € 9.255,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Socket
Industrial Relay
Relay Module
DPDT (2 Form C)
120 VAC
3.77 kOhms
250 VAC to 440 VAC
Silver
27.5 mm
21.1 mm
34.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
USHTS:
8536490050