RY2-2012-26-1012

Altech
845-RY2-2012-26-1012
RY2-2012-26-1012

Mfr.:

Description:
Industrial Relays Industrial relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,34 € 22,34 €
17,29 € 172,90 €
17,14 € 342,80 €
16,82 € 841,00 €
16,37 € 1.637,00 €
16,10 € 3.220,00 €
15,93 € 7.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Socket
Industrial Relays
Relay Module
DPDT (2 Form C)
12 VDC
110 Ohms
250 VAC to 440 VAC
Silver
RY2
27.5 mm
21.1 mm
34.5 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 12 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536490050