RU-120V

Altech
845-RU-120V
RU-120V

Mfr.:

Description:
Motor Drives UND.-VOLT. TRIP FOR MMS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,74 € 49,74 €
43,17 € 215,85 €
41,90 € 419,00 €
41,41 € 1.035,25 €
38,06 € 1.903,00 €
36,80 € 3.680,00 €
36,21 € 9.052,50 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Motor Drives
Manual Motor Starter
110 VAC, 120 VAC
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99