RP2430

Altech
845-RP2430
RP2430

Mfr.:

Description:
Circuit Breakers RP2430, 63A, 300mA, 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,96 € 160,96 €
149,15 € 745,75 €
144,34 € 1.443,40 €
135,66 € 6.783,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RP
Circuit Breakers
Earth Leakage
63 A
230 VAC
2 Pole
Lever
- 25 C
+ 40 C
Non-Illuminated
Brand: Altech
Height: 85 mm
Length: 60.1 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 35.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.