RM87N-2011-35-1024

Altech
845-RM87N2011351024
RM87N-2011-35-1024

Mfr.:

Description:
Industrial Relays Miniature relay, SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
60
Expected 4/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,73 € 6,73 €
6,50 € 65,00 €
5,47 € 109,40 €
4,56 € 273,60 €
4,55 € 2.275,00 €
4,54 € 4.540,00 €
4,53 € 11.325,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
RoHS:  
PCB Mount
Industrial Relay
Miniature Control
Solder Pin
SPDT, SPST
12 A
Solder Pin
Non-Latching
24 VDC
1.44 kOhms
16.7 mA
440 VAC
Silver Nickel (AgNi)
IP67
29 mm
12.7 mm
15.7 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 12 A
Power Consumption: 480 mW
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99