RM84-2022-25-1012

Altech
845-RM842022251012
RM84-2022-25-1012

Mfr.:

Description:
Industrial Relays Miniature relay, DPST(2NO)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2.550,00 €
2,46 € 7.380,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Through Hole
Industrial Relay
Miniature Control
Solder Pin
DPDT, DPST
8 A
Solder Pin
Non-Latching
12 VDC
360 Ohms
33.3 mA
440 VAC
Silver Nickel (AgNi)
IP67
29 mm
12.7 mm
15.7 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99