R4N-2014-23-5230-WT

Altech
845-R4N2014235230WT
R4N-2014-23-5230-WT

Mfr.:

Description:
Industrial Relays Industrial relay, 4PDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,49 € 124,90 €
10,41 € 208,20 €
10,40 € 520,00 €
10,11 € 1.011,00 €
9,71 € 1.942,00 €
9,50 € 4.750,00 €
9,47 € 9.470,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Panel Mount
Industrial Relays
Relay Socket
Solder Lug
4PDT
6 A
Solder Lug
Non-Latching
230 VAC
16.1 kOhms
440 VAC
Silver Nickel (AgNi)
IP40
27.5 mm
21.2 mm
35.6 mm
Brand: Altech
Power Consumption: 900 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.