R2N-2012-23-1024-WTL

Altech
845-R2N2012231024WTL
R2N-2012-23-1024-WTL

Mfr.:

Description:
Industrial Relays Industrial relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
10,30 € 103,00 €
10,29 € 514,50 €
10,01 € 1.001,00 €
9,61 € 1.922,00 €
9,41 € 4.705,00 €
9,37 € 9.370,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Panel Mount
Industrial Relay
Relay Socket
Solder Lug
DPDT
12 A
Solder Lug
Non-Latching
24 VDC
640 Ohms
440 VAC
Silver Nickel (AgNi)
IP40
R2N
27.5 mm
21.2 mm
35.6 mm
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Power Consumption: 900 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99