R15-2012-23-5024

Altech
845-R152012235024
R15-2012-23-5024

Mfr.:

Description:
Industrial Relays Industrial relay, DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,25 € 22,25 €
17,75 € 177,50 €
17,74 € 354,80 €
17,25 € 862,50 €
16,74 € 1.674,00 €
16,31 € 3.262,00 €
16,02 € 8.010,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Industrial Relay
24 VAC
75 Ohms
R15
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
BRHTS:
85364900
ECCN:
EAR99