PTB70/95SH

Altech
845-PTB7095SH
PTB70/95SH

Mfr.:

Description:
Power Distribution Blocks DIN Term Blk, Ring Lug, Power Block

Availability

Stock:
3.592 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,25 € 28,25 €
17,94 € 179,40 €
14,04 € 702,00 €
14,01 € 1.401,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Power Terminal Block
2 Position
230 A
600 V
Bolt
DIN Rail (32, 35)
Gray
8 AWG
4/0 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 10
Subcategory: Terminal Blocks
Unit Weight: 107,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99