PTB300SH

Altech
845-PTB300SH
PTB300SH

Mfr.:

Description:
Power Distribution Blocks DIN Term Blk, Ring Lug, Power Block

Lifecycle:
New At Mouser

Availability

Stock:
34 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,47 € 60,47 €
58,79 € 587,90 €
56,53 € 1.469,78 €
55,17 € 2.758,50 €
52,83 € 5.283,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Power Terminal Block
520 A
1 kVAC, 1.5 kVDC
Screw
DIN Rail
Gray
6 AWG
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 2
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000