PTB300

Altech
845-PTB300
PTB300

Mfr.:

Description:
Power Distribution Blocks DIN Term Blk, Ring Lug, Power Block

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,84 € 53,84 €
52,12 € 521,20 €
50,49 € 1.312,74 €
48,91 € 2.445,50 €
46,68 € 4.668,00 €
45,86 € 11.465,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Distribution Blocks
Power Terminal Block
520 A
1 kVAC, 1.5 kVDC
Screw
DIN Rail
Gray
6 AWG
Brand: Altech
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 2
Subcategory: Industrial Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.