PSP-24024

Altech
845-PSP-24024
PSP-24024

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24VDC 10A 240W SINGLE W/PFC FUNC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
1-Phase / Single Phase
240 W
85 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
100 mm (3.937 in)
125.5 mm (4.941 in)
125.2 mm (4.929 in)
PSP-240
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: PSC-24124
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
USHTS:
8504409530
ECCN:
EAR99