PSD-3005

Altech
845-PSD-3005
PSD-3005

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply; Din Rail,30W,Univ 85-264VACin;5VDCout;3A,Cll

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
289 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,16 € 32,16 €
31,10 € 311,00 €
30,13 € 753,25 €
29,52 € 1.476,00 €
28,53 € 2.853,00 €
27,66 € 6.915,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
90 VAC to 264 VAC
1 Output
5 VDC
3 A
90 mm (3.543 in)
18 mm (0.709 in)
58 mm (2.283 in)
Brand: Altech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSD Series Power Supplies

Altech PSD Series Power Supplies feature a small size, universal input, high efficiency, and low ripple and noise. These power supplies offer a 90VAC to 264VAC input voltage range, 47Hz to 63Hz frequency, and up to 48VDC voltage rating. The PSD series is available in four options with different power ratings as shown by the numbers at the end of the series name: PSD-15, PSD-30, PSD-60, and PSD-100. Altech PSD Series Power Supplies have a number of protections, including overload, overvoltage, and short circuit.