PSC-U12012

Altech
845-PSC-U12012
PSC-U12012

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply;DinRail,120W, 10A 85-264VAC in;12VDCout;

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,68 € 81,68 €
75,59 € 755,90 €
73,83 € 1.845,75 €
71,36 € 3.568,00 €
70,41 € 7.041,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
10 A
Industrial
124 mm (4.882 in)
119 mm (4.685 in)
45 mm (1.772 in)
Brand: Altech
Dimensions: 124 mm x 119 mm x 45 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSC Series Power Supplies

Altech PSC Series Power Supplies offer a low profile, high efficiency, universal input, ultra-slim size, conformal-coated PCBs, and a low ripple/noise rating. The PSC series has an input voltage range of 85VAC to 264VAC and is available in four options: PSC-120, PSC-240, PSC-480, and PSC-U120. Altech PSC Power Supplies offer multiple features, including built-in current limiting circuits, built-in DC OK relay contact, and multiple output protections such as overvoltage, overload, and overtemperature.