PSB-60024

Altech
845-PSB-60024
PSB-60024

Mfr.:

Description:
Power Supplies - DIN Rail Mount 600W 24VDC 25A 3 Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
359,76 € 359,76 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3-Phase / Three Phase
600 W
330 VAC to 550 VAC
1 Output
24 VDC
25 A
Industrial
140 mm (5.512 in)
85 mm (3.346 in)
120 mm (4.724 in)
PSB-60024
Brand: Altech
Dimensions: 85 mm x 120 mm x 140 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FLEX Power Supplies

Altech FLEX Power Supplies are single, 2-phase, and 3-phase DIN-rail power supplies with 24VDC output voltage. Altech FLEX Power Supplies allow for a wide input voltage range and added power boost. Applications include motors, solenoid valves, lamps, and other loads with transient overload behavior, which would otherwise require an oversized power supply.