PSB-18024

Altech
845-PSB-18024
PSB-18024

Mfr.:

Description:
Power Supplies - DIN Rail Mount 180W 24VDC 7.5A 2 Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,91 € 124,91 €
115,91 € 1.159,10 €
112,17 € 2.804,25 €
102,82 € 5.141,00 €

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2-Phase / Two Phase
180 W
187 VAC to 264 VAC, 330 VAC to 550 VAC
1 Output
24 VDC
7.5 A
Industrial
105 mm (4.134 in)
55 mm (2.165 in)
110 mm (4.331 in)
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 55 mm x 110 mm x 105 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 599,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99

FLEX Power Supplies

Altech FLEX Power Supplies are single, 2-phase, and 3-phase DIN-rail power supplies with 24VDC output voltage. Altech FLEX Power Supplies allow for a wide input voltage range and added power boost. Applications include motors, solenoid valves, lamps, and other loads with transient overload behavior, which would otherwise require an oversized power supply.